What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6RBD2200V

Res Precision Thick Film 0805 220 Ohm 0.5% 1/10W ±50ppm/°C Molded T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD2200V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-1.91%

CAD Models

Download Panasonic ERJ6RBD2200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RBD2400V
Res Thick Film 0805 240 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D2200V
Res Thick Film 0805 220 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RBD2000V
Res Thick Film 0805 200 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07220RL
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07200RL
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07205RL
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6RBD2200V provided by its distributors.

Res Precision Thick Film 0805 220 Ohm 0.5% 1/10W ±50ppm/°C Molded T/R
Avnet Japan
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 220Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 220 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD2200V - General Purpose Chip Resistors
RES, 220R, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 220ohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD2200V