Descriptions of Panasonic ERA-6AEB3090V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 309ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB3090V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 309Ohm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 309 Ω, 0.125 W, ±0.1 %, ERA6AEB3090V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 309OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 309½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 309 OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 0805 309ohm 0.1% 25ppm
Panasonic ERA6AEB3090V - High Precision Chip Resistors
RES, 0805, 309R, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 309ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran
RESISTOR, 0805, 309R, 0.1%, 0.125W; Resistance:309ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA