Descriptions of Panasonic ERA6AEB184V provided by its distributors.
Res Thin Film 0805 180K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 180kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
180kΩ ±0.1% 125mW ±25ppm/°C Chip Resistor, 0805, SMD, 2mm × 1.25mm × 600μm
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
Resistor, metal film, SMD 0805 (2012), 180 kΩ, 0.125 W, ±0.1 %, ERA6AEB184V
Metal Film (Thin Film) Chip Resistors, 0.125W, 180000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 180 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0805 1/8W 180Kohms
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 180kOhm ±25ppm/C
RESISTOR, 0805, 180K, 0.1%, 0.125W; Resistance:180kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA