Descriptions of Panasonic ERA-6AEB1400V provided by its distributors.
Res Thin Film 0805 140 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 140ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 140 Ohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 140Ohm 0.125W 1/8W
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 140 Ohm / 0,1
SMD Thin Film Res. 0805 0,125W 0,1% 140R
Resistor, metal film, SMD 0805 (2012), 140 Ω, 0.125 W, ±0.1 %, ERA6AEB1400V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 140OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 140½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 140ohm 0.1% 25ppm
Panasonic ERA6AEB1400V - High Precision Chip Resistors
Resistor Type = Thin Film / Resistance Ohm = 140 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805
RES, 140R, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 140ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); External Depth: 1.25mm; External Length / Height: 0.5mm; External Width: 2mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device