Descriptions of Panasonic ERA6AEB1370V provided by its distributors.
Res Thin Film 0805 137 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 137ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1370V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 137Ohm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 137 Ω, 0.125 W, ±0.1 %, ERA6AEB1370V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 137OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 137½, 0.1%, 0805, RoHS
Panasonic SCT
137Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1370V - High Precision Chip Resistors
RES, 137R, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 137ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran
RESISTOR, 0805, 137R, 0.1%, 0.125W; Resistance:137ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA