Panasonic ERA-6AEB1151V

Res Thin Film 0805 1.15K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1151V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD071K15L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.15kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1071V
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K24L
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1614884-3
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AEB1151V provided by its distributors.

Res Thin Film 0805 1.15K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 1150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1151V
ERA Series 0805 1.15 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.125W, 1150½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 1.15KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 1.15Kohm 0.1% 25ppm
Panasonic ERA6AEB1151V - High Precision Chip Resistors
RES, 0805, 1K15, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.15kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB1151V