Descriptions of Panasonic ERA-6AEB1133V provided by its distributors.
Res Thin Film 0805 113K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 113000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1133V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 113kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 113 kΩ, 0.125 W, ±0.1 %, ERA6AEB1133V
RES 113K OHM 0.1% 1/8W 0805 / 113 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.125W, 113000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 113 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 113KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 113Kohm 0.1% 25ppm
Panasonic ERA6AEB1133V - High Precision Chip Resistors
RES, 0805, 113K, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 113kohm; Product Range: -; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; SVHC: No SVHC (07-Jul-2017); External Depth: 1.25mm; External Length / Height: 0.5mm; External Width: 2mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device