Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB1023V

Res Thin Film 0805 102K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1023V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

Farnell

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+14.62%

CAD Models

Download Panasonic ERA6AEB1023V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07102KL
102kΩ 125mW 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
PanasonicERA6AEB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB9762V
Res Thin Film 0805 97.6K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB114V
Res Thin Film 0805 110K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100KL
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07107KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB9532V
Fixed Resistor, Thin Film, 0.125W, 95300Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB9312V
Res Thin Film 0805 93.1K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Punched Carrier
Yageo GroupRT0805BRD07110KL
125mW 110kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERA6AEB1023V provided by its distributors.

Res Thin Film 0805 102K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1023V
Fixed Resistor, Thin Film, 0.125W, 102000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 102 kΩ, 0.125 W, ±0.1 %, ERA6AEB1023V
Metal Film (Thin Film) Chip Resistors, 0.125W, 102000½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 102KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 102Kohm 0.1% 25ppm
0805 102K Ohms 0.1% 25PPM Thin Film Resistor
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 102kOhm ±25ppm/C
102KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1023V - High Precision Chip Resistors
RESISTOR, 0805, 102K, 0.1%, 0.125W; Resistance:102kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 102 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1023V