Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB1022V

Res Thin Film 0805 10.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1022V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-3.62%

CAD Models

Download Panasonic ERA6AEB1022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.099
Stock
286,614
29,160
Authorized Distributors
6
1
Resistance
10.2 kΩ
10.2 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD0710K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.2kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB9311V
Res Thin Film 0805 9.31K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0711KL
125mW 11kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0805BRD079K53L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.53kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB1022V provided by its distributors.

Res Thin Film 0805 10.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1022V
Fixed Resistor, Thin Film, 0.125W, 10200ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
10.2kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD Chip Resistor 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 10.2kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 10.2 kΩ, 0.125 W, ±0.1 %, ERA6AEB1022V
Metal Film (Thin Film) Chip Resistors, 0.125W, 10200½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 10K2
THIN FILM SMNT RESISTOR 0805 CASE 10.2KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 10.2Kohm 0.1% 25ppm
Panasonic ERA6AEB1022V - High Precision Chip Resistors
RESISTOR, 0805, 10K2, 0.1%, 0.125W; Resistance:10.2kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 10.2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1022V