Panasonic ERA-6AEB1070V

Res Thin Film 0805 107 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1070V.

IHS

Datasheet7 pages4 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-6AEB97R6V
Res Thin Film 0805 97.6 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB1150V
Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07110RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 110Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B100RE
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
TE Connectivity / AMP4-1614884-2
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB111V
Res Thin Film 0805 110 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07115RL
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AEB1070V provided by its distributors.

Res Thin Film 0805 107 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 107ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 107Ohm 0.125W 1/8W
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 107OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 107½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 107 Ohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA6AEB1070V
Panasonic ERA6AEB1070V - High Precision Chip Resistors
RES, 0805, 107R, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 107ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB1070V