Descriptions of Panasonic ERA-3ARB1272V provided by its distributors.
Res Thin Film 0603 12.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 12.7K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 12.7kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 12.7 kΩ, 0.1 W, ±0.1 %, ERA3ARB1272V
Metal Film (Thin Film) Chip Resistors, 0.1W, 12700½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 12.7KOHM 0.1% 1/10W 0603
Panasonic ERA3ARB1272V - High Precision Chip Resistors
Res, Thin Film, 12K7, 0.1%, 0.1W, 0603; Rango De Producto:Serie Aec-Q200 Era; Resistencia:12.7Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERA3ARB1272V
RES, 12K7, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12.7kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device