Panasonic ERA3ARB133V

Res Thin Film 0603 13K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB133V.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+252%

CAD Models

Download Panasonic ERA3ARB133V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA3ARB1242V
Res Thin Film 0603 12.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRB0712KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 12kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1212V
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB0712K1L
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB123V
Res Thin Film 0603 12K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 13kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3ARB133V provided by its distributors.

Res Thin Film 0603 13K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
ERA Series 0603 13 kOhm ±0.1 % 0.1 W ±10 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 13 kΩ, 0.1 W, ±0.1 %, ERA3ARB133V
Metal Film (Thin Film) Chip Resistors, 0.1W, 13000½, 0.1%, 0603, RoHS
Panasonic SCT
13KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 13K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 13kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB133V
  • ERA-3ARB133V.