Descriptions of Panasonic ERA-3APB162V provided by its distributors.
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200
0603 Thin film chip resistor 0603 SMD resistor, 1.6Kohm, 0.1%, 15, 7 Reel
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 1.6kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 1.6 kΩ, 0.1 W, ±0.1 %, ERA3APB162V
Metal Film (Thin Film) Chip Resistors, 0.1W, 1600½, 0.1%, 0603, RoHS
Panasonic SCT
ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 1.6KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RESISTOR, 0603, 1K6 0.1%, 0.1W; Resistance:1.6kohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:75V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 1.6 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603