Panasonic ERA-3AEB162V

Res Thin Film 0603 1.6K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB162V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

element14 APAC

element14

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-54.41%

CAD Models

Download Panasonic ERA-3AEB162V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.052
$ 0.052
Stock
351,001
7,465,119
7,465,119
Authorized Distributors
6
6
6
Resistance
1.6 kΩ
1.6 kΩ
1.6 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD071K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K62L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.62kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K47L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.47kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB162V provided by its distributors.

Res Thin Film 0603 1.6K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
1.6kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD Chip Resistor, 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.1W, 1600½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 1.6 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 1K6
RES SMD 1.6K OHM 0.1% 1/10W 0603
RESISTOR SMD THIN FILM 0603 0.1% 1.6KOHM
RES, 1K6, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.6kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Resistor Type = Thin Film / Resistance kOhm = 1.6 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB162V.
  • ERA3AEB162V