Panasonic ERA-3AEB53R6V

Res Thin Film 0603 53.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB53R6V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-21.30%

CAD Models

Download Panasonic ERA-3AEB53R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0756RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB49R9V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB48R7V
Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA-3AEB53R6V provided by its distributors.

Res Thin Film 0603 53.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 53.6Ohm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 53.6 Ω, 0.1 W, ±0.1 %, ERA3AEB53R6V
Metal Film (Thin Film) Chip Resistors, 0.1W, 53.6½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 53.6ohm 0.1% 25ppm
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 53.6 Ohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA3AEB53R6V
Panasonic ERA3AEB53R6V - High Precision Chip Resistors
RES, 53R6, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 53.6ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB53R6V