Panasonic ERA-3AEB1470V

Res Thin Film 0603 147 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.058
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA-3AEB1470V27,4375KTape & Reel
7h
TMEERA3AEB1470V05K
22h
TTIERA-3AEB1470V05KTape & Reel
2h
NewarkERA3AEB1470V05KTape & Reel
Onlinecomponents.comERA-3AEB1470V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1470V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD07147RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 147Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07150RL
Res Thin Film 0603 150 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD07160RL
Res Thin Film 0603 160 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA-3AEB1470V provided by its distributors.

Res Thin Film 0603 147 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 147ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Resistor: thin film; SMD; 0603; 147O; 100mW; ±0.1%; -55÷155°C
Resistor, metal film, SMD 0603 (1608), 147 Ω, 0.1 W, ±0.1 %, ERA3AEB1470V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 147OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 147½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 147 Ohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA3AEB1470V
Thin Film Resistors - SMD 0603 147ohm 0.1% 25ppm
Panasonic ERA3AEB1470V - High Precision Chip Resistors
RES, 147R, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 147ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB1470V