Panasonic ERA-3AEB1070V

Res Thin Film 0603 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.048
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERA3AEB1070V20,0009866Tape & Reel
8h
TMEERA3AEB1070V05K
8h
TTIERA-3AEB1070V05KTape & Reel
10h
NewarkERA3AEB1070V05KTape & Reel
Onlinecomponents.comERA-3AEB1070V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1070V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD07100RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07110RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07102RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB97R6V
Res Thin Film 0603 97.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1130V
Res Thin Film 0603 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-3AEB1070V provided by its distributors.

Res Thin Film 0603 107 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 107ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor,Chip,0603,1/10W, +/-0 107ohm,
107 Ohms 0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Resistor, metal film, SMD 0603 (1608), 107 Ω, 0.1 W, ±0.1 %, ERA3AEB1070V
Metal Film (Thin Film) Chip Resistors, 0.1W, 107½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 107 Ohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA3AEB1070V
Panasonic ERA3AEB1070V - High Precision Chip Resistors
RES, 107R, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 107ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB1070V