Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB1130V

Res Thin Film 0603 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.065
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1130V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.35%

CAD Models

Download Panasonic ERA-3AEB1130V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07124RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07110RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07121RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 121Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB121V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1240V
Res Thin Film 0603 124 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3AEB1210V
Res Thin Film 0603 121 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AEB1130V provided by its distributors.

Res Thin Film 0603 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 113Ohm 0.1W 1/10W
113 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Metal Film (Thin Film) Chip Resistors, 0.1W, 113½, 0.1%, 0603, RoHS
Panasonic SCT
113Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1130V - High Precision Chip Resistors
RES, 113R, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 113ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1130V.
  • ERA3AEB1130V