Panasonic ERA-2ARB8871X

0402 Thin Film Chip Resistor / 0402 SMD Resistor 0.1% 10PPM 8.87 Kohm
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB8871X.

Panasonic

Datasheet3 pages10 years ago

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-26.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRN73C1E8K87BTDF
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB9091X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 9.09KOHM
PanasonicERA-2ARB912X
Res Thin Film 0402 9.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB9531X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 9.53KOHM
TE Connectivity / AMP4-1879131-7
Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E8K66BTDF
Fixed Resistor, Thin Film, 0.063W, 8660ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2ARB8871X provided by its distributors.

0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 8.87KOHM
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 8.87kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 8870½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 8.87Kohms 0.1% .063W 10ppm AEC-Q200
Panasonic ERA2ARB8871X - High Precision Chip Resistors
RES SMD 8.87KOHM 0.1% 1/16W 0402
Res, 8K87, 0.1%, 0.063W, Metal Film/0402; Resistance:8.87Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB8871X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB8871X
  • ERA2ARB8871X.