Panasonic ERA-2ARB473X

Res Thin Film 0402 47K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB473X.

Panasonic

Datasheet3 pages10 years ago

Newark

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-0.92%

CAD Models

Download Panasonic ERA-2ARB473X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRN73C1E49K9BTDF
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 10ppm/Cel, 0402
TE Connectivity7-1879132-0
Fixed Resistor, Thin Film, 0.063W, 47500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879132-8
Fixed Resistor, Thin Film, 0.063W, 45300ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB473X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0747KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRE0747KL
63mW Thin Film Resistor ±50ppm/℃ ±0.1% 47kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB473X provided by its distributors.

Res Thin Film 0402 47K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 47KOHM
Fixed Resistor, Thin Film, 0.063W, 47000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 47000½, 0.1%, 0402, RoHS
Panasonic SCT
RES SMD 47K OHM 0.1% 1/16W 0402
Res, Thin Film, 47K, 0.1%, 0.063W, 0402
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 47kOhm ±10ppm/C
RES, 47K, 0.1%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 47kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB473X.
  • ERA2ARB473X