
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-2ARB243X | 10,000 | 10K | Tape & Reel | ||||||||
| UnikeyIC | ERA-2ARB243X | 10,000 | 10K | Tape & Reel | 1d | |||||||
| DigiKey | P24KCPCT-ND | 4,024 | 1 | Cut Tape | ||||||||
| TTI | ERA-2ARB243X. | 10,000 | 25 | Cut Tape | 13h | |||||||
| TME | ERA2ARB243X | 0 | 10K | 2h |
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB243X.
Download Panasonic ERA-2ARB243X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2ARB243X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB243X.