
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-2ARB152X | 10,000 | 10K | Tape & Reel | ||||||||
| Verical | ERA2ARB152X | 276 | 276 | |||||||||
| Arrow Electronics | ERA-2ARB152X | 276 | 276 | |||||||||
| Onlinecomponents.com | ERA-2ARB152X | 6,725 | 1K | Bulk | ||||||||
| UnikeyIC | ERA-2ARB152X | 6,725 | 1K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB152X.
Download Panasonic ERA-2ARB152X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2ARB152X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB152X.