| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERA2ARB1151X | 5,359 | 350 | |||||||||
| Arrow Electronics | ERA-2ARB1151X | 5,359 | 350 | |||||||||
| UnikeyIC | ERA-2ARB1151X | 4,881 | 31 | Tape & Reel | 9h | |||||||
| TTI | ERA-2ARB1151X | 0 | 10K | Tape & Reel | 2d | |||||||
| Onlinecomponents.com | ERA-2ARB1151X | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB1151X.
Download Panasonic ERA-2ARB1151X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2ARB1151X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2ARB1151X.