Panasonic ERA-2AEB1151X

Res Thin Film 0402 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1151X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

HQonline

Inventory History

3 month trend:
-5.27%

CAD Models

Download Panasonic ERA-2AEB1151X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD071K15L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.15kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 1.05K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD071K2L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071K21L
Fixed Resistor, Thin Film, 0.0625W, 1210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB1151X provided by its distributors.

Res Thin Film 0402 1.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 1150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA Series 0402 1.15 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 1.15Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 1150½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 1K15
Thin Film Resistors - SMD 0402 1.15Kohm .1% AEC-Q200
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.15kOhm ±25ppm/C
Panasonic ERA2AEB1151X - High Precision Chip Resistors
RES SMD 1.15KOHM 0.1% 1/16W 0402
Res, 1K15, 0.1%, 0.063W, Metal Film/0402; Resistance:1.15Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AEB1151X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB1151X.
  • ERA2AEB1151X