Panasonic ERA-2AED393X

Res Thin Film 0402 39K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED393X.

IHS

Datasheet7 pages4 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0402DRD0739KL
Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0742K2L
High Precision-High Stability Chip Resistor Thin Film 0402 42.2kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD0740K2L
High Precision-High Stability Chip Resistor Thin Film 0402 40.2kOhm 0.5% Paper T/R
PanasonicERJ-2RHD3902X
Res Thick Film 0402 39K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD3602X
Res Thick Film 0402 36K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-U02D3922X
RES THKFLM ANTI-SULFUR 0402 39.2K OHM 0.005 SMD

Descriptions

Descriptions of Panasonic ERA-2AED393X provided by its distributors.

Res Thin Film 0402 39K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 39k ohm
Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0,5% / 39000 Ohm / 0
Metal Film (Thin Film) Chip Resistors, 0.063W, 39000½, 0.5%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 39Kohm .5% AEC-Q200
RES, 39K, 0.5%, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 39kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Res, 39K, 0.5%, 0.063W, Metal Film, 0402; Resistance:39Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AED393X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED393X