Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD2200X

Res Thick Film 0402 220 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
$ 0.122
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD2200X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-7.62%

CAD Models

Download Panasonic ERJ-2RHD2200X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RHD221X
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel 50 ppm 220 ohm
PanasonicERJ2RHD2000X
Res Thick Film 0402 200 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD241X
Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402DR-07220RL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE07200RL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07226RL
Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RHD2200X provided by its distributors.

Res Thick Film 0402 220 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 220 ½, 0.5 %, 0.063 W
Panasonic SCT
220Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD2200X - General Purpose Chip Resistors
Res, 220R, 0.5%, 50V, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:220Ohm; Product Range:Erj2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± 0.5%; Rohs Compliant: Yes |Panasonic ERJ2RHD2200X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD2200X