Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD2400X

Res Thick Film 0402 240 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.041
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD2400X.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ2RHD2400X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.062
Stock
46,627
10,000
Authorized Distributors
6
2
Resistance
240 Ω
240 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RHD241X
Res Thick Film 0402 240 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RHD2200X
Res Thick Film 0402 220 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD221X
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel 50 ppm 220 ohm
Yageo GroupRT0402DRE07240RL
63mW Thin Film Resistor ±0.5% ±50ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07226RL
Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRE0402DRE07240RL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F240R
Res Thick Film 0402 240 Ohm 1% 0.063W(1/16W) ±100ppm/C SMD T/R
Yageo GroupRC0402FR-07240RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 240Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RHD2400X provided by its distributors.

Res Thick Film 0402 240 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD2400X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 0.5% 0.5%, 240oh
Precision Thick Film Chip Resistor, 240 ½, 0.5 %, 0.063 W
Panasonic SCT
RES, 240R, 0.5%, 50V, 0402, THICK FILM
240Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*350μm
FIXED RESISTOR Chip Resistor 63mW 240Ohm 50ppm/C 0.5%
Panasonic ERJ2RHD2400X - General Purpose Chip Resistors
RES, 240R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 240ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD2400X