Panasonic ERA-2AEB2261X

Res Thin Film 0402 2.26K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB2261X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
-3.58%

CAD Models

Download Panasonic ERA-2AEB2261X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.09
Stock
1,320,778
10,219
Authorized Distributors
6
1
Resistance
2.26 kΩ
2.26 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD072K26L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.26kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB2431X
Res Thin Film 0402 2.43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB2321X
Res Thin Film 0402 2.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityCPF0402B2K32E1
Fixed Resistor, Thin Film, 0.063W, 2320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B2K05E1
Res Thin Film 0402 2.05K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB2261X provided by its distributors.

Res Thin Film 0402 2.26K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 2260Ohm, 50V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2.26kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 2.26Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 2260½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 2.26 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 2K26
Panasonic ERA2AEB2261X - High Precision Chip Resistors
RES SMD 2.26KOHM 0.1% 1/16W 0402
Res, 2K26, 0.1%, 0.063W, Metal Film/0402; Resistance:2.26Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AEB2261X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB2261X