
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERA-1AEB472C | 30,640 | 1K | |||||||||
| Onlinecomponents.com | ERA-1AEB472C | 30,640 | 500 | Bulk | ||||||||
| LCSC | C2088276 | 11,505 | 5 | 9h | ||||||||
| Master Electronics | ERA-1AEB472C | 30,640 | 500 | |||||||||
| TTI | ERA-1AEB472C | 15,000 | 15K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Panasonic ERA-1AEB472C.
Download Panasonic ERA-1AEB472C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERA-1AEB472C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-1AEB472C.