What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW02014K70FKED

Res Thick Film 0201 4.7K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW02014K70FKED.

IHS

Datasheet5 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+9.34%

CAD Models

Download Vishay CRCW02014K70FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0201 5.1K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 5.11kOhm 0.05W 1/20W
PanasonicERJ-U01F4751C
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 4750ohm, 25V, 1% +/-Tol, Surface Mount, 0201
PanasonicERJ-1GEF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-074K7L
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ1GNF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW02014K70FKED provided by its distributors.

Res Thick Film 0201 4.7K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
50mW Thick Film Resistors ±100ppm/℃ ±1% 4.7kΩ 0201 Chip Resistor - Surface Mount ROHS
CRCW Series 0201 0.05 W 4.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR CRCW 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.7kOhm ±100ppm/C
RESISTOR, THICK FILM, RES 4.7 KILOHMS, PWR-RTG 0.05 W, TOL 1%,SMT, TCR 36.6 PPM/C, CT
SMD Resistor 0201 4.7KΩ ±1% 1/20W ±100ppm/℃
SMD Resistor 0201 50mW 1% 4K7 Taped
Resistance:4.7Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW02014K70FKED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW02014K70FKED.