Panasonic ELL6UH470M

Power Choke Shielded Wirewound 47uH 20% 100KHz 900mA 160mOhm DCR T/R
$ 0.608
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6UH470M.

IHS

Datasheet5 pages11 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-10
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 150mOhm DCR Blister T/R
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A 0.14Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 100KHz 27Q-Factor Ferrite 1A 0.14Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.18Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.156Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Panasonic ELL6UH470M provided by its distributors.

Power Choke Shielded Wirewound 47uH 20% 100KHz 900mA 160mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Choke Coil Shielded 47uH 20% 100KHz 900mA Embossed Carrier T/R
CHOKE, POWER, 6X6X5MM, 47UH; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.16ohm; DC Current Rating:900mA; Inductor Case Style:SMD; No. of Pins:2; DC Current Max:900mA; External Depth:6mm; External Length / Height:5mm; External Width:6mm; Inductor Type:Choke; Package / Case:SMD; Resistance:160mohm; Resonant Frequency:100kHz; Series:H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6UH470M