
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELL6SH680M | 0 | 5 | Bulk | 2h | |||||||
| Farnell | ELL6SH680M | 0 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | ELL6SH680M | 0 | 1 | Cut Tape | 40m | |||||||
| Win Source | WS-ELL6SH680M | 20 | 85 | 13h | ||||||||
| Microchip USA | ELL6SH680M | 266 | 100 | Tray | 4d |
Download Panasonic ELL6SH680M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELL6SH680M provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: