Panasonic ELL6SH1R5M

Ind Power Choke Shielded Wirewound 1.5uH 20% 100KHz 3.2A Embossed Carrier T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6SH1R5M.

IHS

Datasheet5 pages11 years ago

Newark

element14

Master Electronics

_legacy Avnet

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.064Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0679Ohm DCR T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 3A T/R

Descriptions

Descriptions of Panasonic ELL6SH1R5M provided by its distributors.

Ind Power Choke Shielded Wirewound 1.5uH 20% 100KHz 3.2A Embossed Carrier T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductor (SMD), 1.5 uH, ± 20%, 3.2 A, Shielded, 3.2 A, 6.4mm x 6mm x 3mm
CHOKE COIL, POWER, 6X6, 1.5UH, 3.2A; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.024ohm; DC Current Rating:3.2A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; Body Diameter:6mm; Core Material:Ferrite; DC Current Max:3.2A; External Length / Height:6mm; Inductor Type:Shielded Power Choke; Package / Case:6 x 6 Shielded; Resistance:0.024ohm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6SH1R5M
  • ELL-6SH1R5M.