Panasonic ELL5PR2R2N

Power Choke Shielded Wirewound 2.2uH 30% 100KHz 2.4A 32mOhm DCR 2020 T/R
$ 0.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL5PR2R2N.

Panasonic

Datasheet2 pages13 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-09
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2015-06-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 9.24Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.95A 0.03Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A Embossed T/R
TAIYO YUDENNRS6020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.0408Ohm DCR 2424 T/R

Descriptions

Descriptions of Panasonic ELL5PR2R2N provided by its distributors.

Power Choke Shielded Wirewound 2.2uH 30% 100KHz 2.4A 32mOhm DCR 2020 T/R
Power Inductor (SMD), 2.2 uH, ± 30%, 2.4 A, Shielded, 3.2 A, 5mm x 5mm x 1.85mm
2.2μH Shielded Wirewound Inductor 2.4A 32mOhm Nonstandard
FIXED IND 2.2UH 2.4A 32 MOHM SMD
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 5050
Panasonic ELL5PR2R2N - Power Inductors for Consumer
INDUCTOR SMD 5X5X2MM 2.2UH 2.1A SHIELDED
LTB: 06/30/2015 / SMD CHOKE COIL, 2.2UH,30%
CHOKE COIL, SMD, 2.2UH, 30%, 2.1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-5PR2R2N