Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH5BPB2R2NT0L

Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPB2R2NT0L.

Upverter

Datasheet433 pages9 years ago

Ciiva

Arrow.cn

Geoflip

Farnell

CAD Models

Download Murata LQH5BPB2R2NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.168
$ 0.168
Stock
414,489
1,142,137
1,142,137
Authorized Distributors
4
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
4 A
2.6 A
2.6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
36 mΩ
36 mΩ
36 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2.9A 0.042Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.95A 0.03Ohm DCR 1515 T/R
TAIYO YUDENNRS6020T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A Embossed T/R
TAIYO YUDENNRS6020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.0408Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R

Descriptions

Descriptions of Murata LQH5BPB2R2NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
LQH5B Series 2020 2.2 uH ±30 % 1.37 A 30 mOhm SMT Shielded Wirewound Inductor
FIXED IND 2.2UH 2.6A 36 MOHM SMD
100KHz 55MHz 4A 2.6A 2.2¦ÌH 36m¦¸ ¡À30% 2020 , 5mm*5mm*2.2mm
LQH5 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 2.2muH
INDUCTOR, 2.2UH, SEMISHIELDED, 2.6A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH