Panasonic ELJRE47NJFA

Ind High Frequency Chip Laser Cut 47nH 5% 100MHz 11Q-Factor Ceramic 250mA 0603 T/R
$ 0.091
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJRE47NJFA.

Panasonic

Datasheet12 pages13 years ago

Electro Sonic

JRH Electronics

DigiKey

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-19
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
TAIYO YUDENHK160847NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.047uH 5% 100MHz 17Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 12Q-Factor Air 300mA 700mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 T/R

Descriptions

Descriptions of Panasonic ELJRE47NJFA provided by its distributors.

Ind High Frequency Chip Laser Cut 47nH 5% 100MHz 11Q-Factor Ceramic 250mA 0603 T/R
INDUCTOR, HIGH FREQ, IND 0.047 UH, TOL 5%,CUR-RTG 0.25 A, SMT,0603,DCR 0.95 OHMS, CT
General Purpose Inductor, 0.047uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0603
CHIP INDUCTOR, 47nH, 250mA, 5%, 1800MHCHIP INDUCTOR, 47nH, 250mA, 5%, 1800MHZ
Chip Inductor, 47Nh, 250Ma, 5%, 1800Mhz; Inductance:47Nh; Dc Resistance Max:0.95Ohm; Self Resonant Frequency Min:1.8Ghz; Dc Current Rating:250Ma; Inductor Case Style:0603 [1608 Metric]; Product Range:elj-Re Series; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-RE47NJFA