Panasonic ELJRE3N9JFA

Ind High Frequency Chip Laser Cut 3.9nH 5% 100MHz 9Q-Factor Ceramic 450mA 0603 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJRE3N9JFA.

Newark

Datasheet12 pages13 years ago

Electro Sonic

DigiKey

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-19
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
Inductor RF Multi-Layer 0.0039uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK16083N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.1nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Panasonic ELJRE3N9JFA provided by its distributors.

Ind High Frequency Chip Laser Cut 3.9nH 5% 100MHz 9Q-Factor Ceramic 450mA 0603 T/R
CHIP INDUCTOR, 3.9nH, 450mA, 5%, 5500MCHIP INDUCTOR, 3.9nH, 450mA, 5%, 5500MHZ, FULL REEL Product Range:PANASONIC - ELJ-RE Series
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0603
Chip Inductor, 3.9Nh, 450Ma, 5%, 5500Mhz, Full Reel; Inductance:3.9Nh; Dc Resistance Max:0.15Ohm; Self Resonant Frequency:5.5Ghz; Dc Current Rating:450Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Elj-Re Series Rohs Compliant: Yes |Panasonic ELJ-RE3N9JFA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-RE3N9JFA