| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CE201210-3N9J | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | CE201210-3N9J | 0 | 4K | Bulk | ||||||||
| Avnet | CE201210-3N9J | 0 | 20K | 1d | ||||||||
| Master Electronics | CE201210-3N9J | 0 | 4K | |||||||||
| RS (Formerly Allied Electronics) | CE201210-3N9J | 0 | 20K | Bulk | 21h |
Download Bourns CE201210-3N9J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CE201210-3N9J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: