Panasonic ELJRE39NJFA

Ind High Frequency Chip Laser Cut 39nH 5% 100MHz 11Q-Factor Ceramic 300mA 0603 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJRE39NJFA.

Newark

Datasheet12 pages13 years ago
Datasheet15 pages0 years ago

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-19
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
TAIYO YUDENHK160839NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.039uH 5% 100MHz 17Q-FactorCeramic 0.3A 0.7Ohm DCR 0603 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 12Q-Factor Air 300mA 650mOhm DCR 0603 Paper T/R
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of Panasonic ELJRE39NJFA provided by its distributors.

Ind High Frequency Chip Laser Cut 39nH 5% 100MHz 11Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0603
CHIP INDUCTOR, 39nH, 300mA, 5%, 1800MHCHIP INDUCTOR, 39nH, 300mA, 5%, 1800MHZ Product Range:PANASONIC - ELJ-RE Series
0603 Chip Inductor, RE Series, Laser Cut 39nH +/-
Panasonic ELJRE39NJFA - Chip Inductors (Discontinued products)
IND HI-FREQ LASER-CUT 39NH 5% 100MHZ 0603 SMD
Chip Inductor, 39Nh, 300Ma, 5%, 1800Mhz; Rango De Producto:Serie Elj-Re; Inductancia:39Nh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:1.8Ghz; Factor Q:11 |Panasonic ELJ-RE39NJFA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-RE39NJFA