Panasonic ELJPB470KF

Ind Power Chip Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 210mA 1812 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPB470KF.

IHS

Datasheet11 pages13 years ago

Newark

Electro Sonic

Master Electronics

Arrow Electronics

CAD Models

Download Panasonic ELJPB470KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-20
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
TAIYO YUDENCB2016T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.24A 3.12Ohm DCR 0806 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Panasonic ELJPB470KF provided by its distributors.

Ind Power Chip Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 210mA 1812 T/R
1812 Chip Inductor, PB Series, WireWound 47uH 10%, 1.9 ohm, 210mA, T&R
General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 1812
IND PWR MLD WW 47UH 10% 2.52MHZ 10Q-FCTR CERM 210MA 1812
INDUCTOR, 1812, 47µH, 10%, 210MA; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:1.9ohm; Q Factor:10; DC Current Rating:210mA; Self Resonant Frequency:8.5MHz; Q Test Frequency:2.52MHz; Inductor Case Style:1812 [4532 Metric]; No. of Pins:2; Lead Spacing:2.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PB470KF