Panasonic ELJNAR27KF

Ind High Frequency Chip Wirewound 270nH 10% 1MHz 10Q-Factor Ferrite 200mA 1210 T/R
$ 0.233
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJNAR27KF.

Panasonic

Datasheet12 pages13 years ago

IHS

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.4Ohm DCR 1206 T/R
TAIYO YUDENLK2125R27K-T
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 350mOhm DCR 0805

Descriptions

Descriptions of Panasonic ELJNAR27KF provided by its distributors.

Ind High Frequency Chip Wirewound 270nH 10% 1MHz 10Q-Factor Ferrite 200mA 1210 T/R
1210 Chip Inductor, NA Series, WireWound 0.27uH 10%, 1 ohm, 200mA, T&R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1210
INDUCTOR, 1210, 270NH, 10%, 270MA; Inductance:270nH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; DC Current Rating:200mA; Q Factor:10; Self Resonant Frequency:250MHz; Q Test Frequency:25.2MHz; Inductor Case Style:1210; No. of Pins:2; Lead Spacing:2mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-NAR27KF