Panasonic ELJFC3R3JF

Ind General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 25Q-Factor 135mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC3R3JF.

Panasonic

Datasheet8 pages13 years ago

element14

element14 APAC

CAD Models

Download Panasonic ELJFC3R3JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30 Q-Factor Ferrite 260mA T/R
Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBM2016T3R3J
Inductor RF Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 0.884Ohm DCR 0806 T/R
Inductor RF Wirewound 3.3uH 5% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R

Descriptions

Descriptions of Panasonic ELJFC3R3JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 25Q-Factor 135mA 1008 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
INDUCTOR, 1008 3.3UH; Inductance: 3.3µH; Product Range: -; DC Current Rating: 135mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.3ohm; Inductance Tolerance: ± 5%; Sel
INDUCTOR, 1008 CASE, 3.3UH; Inductor Type:Wirewound; Series:FC; Inductance:3.3µH; Tolerance, Inductance:± 5%; Resistance:1.3ohm; DC Current Max:135mA; Self Resonant Frequency:65MHz; Case Style:1008; Q Factor @ Vr, F:25; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFC3R3JF.