Panasonic ELJFB470JF

Ind General Purpose Chip Molded Wirewound 47uH 5% 1MHz 50Q-Factor Ferrite 130mA 1812 T/R
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB470JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Future Electronics

Electro Sonic

Master Electronics

CAD Models

Download Panasonic ELJFB470JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 40Q-Factor Ferrite 0.1A 4.3Ohm DCR 1210 T/R
Inductor General Purpose Chip Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 35Q-Factor Ferrite 0.22A 1.5Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Panasonic ELJFB470JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 47uH 5% 1MHz 50Q-Factor Ferrite 130mA 1812 T/R
Wirewound Inductor, 47 uH, 4.2 Ohm, ± 5%, 9.7 MHz, 130 mA, 1812 [4532 Metric]
General Purpose Inductor, 47uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
47μH Unshielded Wirewound Inductor 130mA 4.2Ohm Max 1812 (4532 Metric)
WIREWOUND INDUCTOR, 47 uH, 130mA, 5% 9.7MHZ, FULL REEL
1812 Chip Inductor, FB Series, WireWound 47uH 5%,
INDUCTOR, 1812 CASE, 47.0UH; Inductance:47µH; Inductance Tolerance:± 5%; DC Resistance Max:4.2ohm; DC Current Rating:130mA; Q Factor:50; Self Resonant Frequency:9.7MHz; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:130mA; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:50; Q Factor @ Frequency:50 @ 2.52MHz; Resistance:4.2ohm; Resonant Frequency:9.7MHz; Series:FB; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FB470JF
  • ELJFB470JF.