Panasonic ELJFA181JF

Ind General Purpose Chip Molded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 50mA 1210 T/R
$ 0.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA181JF.

Panasonic

Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFA181JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Ind RF Chip Unshielded Wirewound 180uH 5% 796kHz 20 Q-Factor Ferrite 60mA T/R
Inductor RF Chip Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 60mA 17Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 60mA 17Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Molded Bobbin Core 180uH 5% 796KHz 40Q-Factor Ferrite 102mA 1812 T/R

Descriptions

Descriptions of Panasonic ELJFA181JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 50mA 1210 T/R
General Purpose Inductor, 180uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
Panasonic ELJFA181JF - Chip Inductors (Discontinued products)
INDUCTOR, 1210 180UH; Inductance: 180µH; Inductance Tolerance: ± 5%; DC Current Rating: 50mA; DC Current Max: 50mA; Inductor Type: Inductor; Package / Case: 1210; Q @ Vr F: 20; Resistance: 17ohm; Resonant Frequency: 7MHz; Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFA181JF.