Bourns PM1812-181J-RC

Ind Chip Molded Bobbin Core 180uH 5% 796KHz 40Q-Factor Ferrite 102mA 1812 T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-181J-RC.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 180uH 5% 796KHz 40Q-Factor 102mA 9.5Ohm DCR 1812 T/R
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind RF Chip Unshielded Wirewound 180uH 5% 796kHz 20 Q-Factor Ferrite 60mA T/R

Descriptions

Descriptions of Bourns PM1812-181J-RC provided by its distributors.

Ind Chip Molded Bobbin Core 180uH 5% 796KHz 40Q-Factor Ferrite 102mA 1812 T/R
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 180UH 102MA 9.5OHM SMD
Inductor, 180Uh, 102Ma, 5%, 5Mhz; Core Material:Ferrite; Dc Current Rating:102Ma; Dc Resistance Max:9.5Ohm; Inductance:180Μh; Inductance Tolerance:± 5%; Inductor Case Style:1812; No. Of Pins:2; Q Factor:40; Q Test Frequency:796Khz Rohs Compliant: Yes |Bourns Jw Miller PM1812-181J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.