
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ELG-TEAR47NA | 8,000 | 4K | |||||||||
| Onlinecomponents.com | ELG-TEAR47NA | 8,000 | 4K | Bulk | ||||||||
| UnikeyIC | ELG-TEAR47NA | 8,000 | 8K | Cut Tape | 3h | |||||||
| Master Electronics | ELG-TEAR47NA | 8,000 | 4K | |||||||||
| Abacus Technologies | ELG-TEAR47NA | 17,212 | 7d |
Download datasheets and manufacturer documentation for Panasonic ELG-TEAR47NA.
Download Panasonic ELG-TEAR47NA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ELG-TEAR47NA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ELG-TEAR47NA.