
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQM18PNR47NC0LCT-ND | 3,136 | 1 | Cut Tape | ||||||||
| TME | LQM18PNR47NC0L | 0 | 4K | 7h | ||||||||
| TTI | LQM18PNR47NC0L | 0 | 4K | Tape & Reel | 1d | |||||||
| Avnet | LQM18PNR47NC0L | 0 | 4K | 1d | ||||||||
| TTI Europe | LQM18PNR47NC0L | 0 | 20K | Tape & Reel | 1d |
Download Murata LQM18PNR47NC0L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Murata LQM18PNR47NC0L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: