Panasonic ELC11D470F

Ind Choke Wirewound 47uH 10% 10KHz Ferrite 2.3A RDL
$ 1.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC11D470F.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ELC11D470F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-05
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES

Descriptions

Descriptions of Panasonic ELC11D470F provided by its distributors.

Ind Choke Wirewound 47uH 10% 10KHz Ferrite 2.3A RDL
47 UH +/-10% FERRITE LEADED INDUCTOR, 2.3A IDC, 63MOHMS RDC ELC11D
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
CHOKE, 47UH, 2.3A, 0R063; Product Range: ELC-11D Series; Inductance: 47µH; RMS Current (Irms): 2.3A; Saturation Current (Isat): -; DC Resistance Max: 0.063ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (12-Jan-2017); Core Mate
CHOKE, 47UH, 2.3A, 0R063; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.063ohm; DC Current Rating:2.3A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:2.3A; Inductor Type:Choke Coil; Package / Case:Radial; Resistance:0.063ohm; Resonant Frequency:10kHz; Test Frequency:10kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-11D470F
  • ELC11D470-F