Panasonic ELC10D101E

Ind Choke Coil Wirewound 100uH 10% 10KHz 1.7A RDL
$ 1.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC10D101E.

IHS

Datasheet6 pages24 years ago

Newark

Master Electronics

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-25
LTD Date2020-03-31

Related Parts

Inductor Power Wirewound 100uH 10% 1KHz Ferrite 2A 0.125Ohm DCR AXL
Fixed Ind 100Uh 2.1A 108 Mohm Th - Bulk Rohs Compliant: Yes |Abracon AIUR-06-101K
TAIYO YUDENLHL13NB101K
Ind Power 100uH 10% 796KHz 50Q-Factor Ferrite 2A RDL Bulk
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A 0.18Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag

Descriptions

Descriptions of Panasonic ELC10D101E provided by its distributors.

Ind Choke Coil Wirewound 100uH 10% 10KHz 1.7A RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
CHOKE, 100UH, 0.110OHM, 1.7A; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.11ohm; DC Current Rating:1.7A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; Core Material:Ferrite; Body Diameter:10mm; Core Material:Ferrite; DC Current Max:1.7A; External Length / Height:15mm; Inductor Type:Choke Coil; Lead Diameter:0.8mm; Lead Length:4mm; Package / Case:Radial; Resistance:0.11ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-10D101E