Panasonic EEV-HD1H1R0R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HD1H1R0R.

IHS

Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.165
Stock
16,553
1
Authorized Distributors
3
2
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
199 Ω
Life (Hours)
5000 hours
5000 hours
Ripple Current
7 mA
7 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEEHD1H1R0R
Panasonic EEEHD1H1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865230640005
WCAP-AS5H Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 1muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVE630ADA1R0MD55G
1uF 63V 8mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEV-HD1H1R0R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2217
Cap 1uF 50VDC 20% 4 X 5.8mm SMD 7mA 5000 hr T/R
CAPACITOR, CASE B, 1UF, 50V; AE Capacitor Case: Radial Can - SMD; Capacitance: 1µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperat
CAPACITOR, CASE B 1UF 50V CAPACITOR, CASE B 1UF 50V; CAPACITANCE:1UF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; TOLERANCE, ;ROHS COMPLIANT: NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHD1H1R0R